- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1R-B3-AC97D-A-60-2
AM1R-B3-AC97D-A-60-2
Heinemann Electric Canada
Circuit Breaker - Magnetic-Hydraulic - AMR Series - 1 Pole - 60A - 250V - Medium Delay - Screw Termination - Chassis, Rear Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic-Hydraulic - AMR Series - 1 Pole - 60A - 250V - Medium Delay - Screw Termination - Chassis, Rear Mount.
Search Keywords: AM1RB3AC97DA602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1R-B3-AC97D-A-60-2
-
Alias/AKA:AM1R-B3-AC07D-A-60-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$30.63
5
$28.87
10
$28.79
25
$28.02
50
$27.26
100
$27.20
250 +
$26.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT