- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1R-B3-AC07D-A-50-2
AM1R-B3-AC07D-A-50-2
Heinemann Electric Canada
Circuit breaker - 30 A - 65 V - Medium time delay - Ignition protected - Black I/O - ON/OFF - 1 Pole - Delay 02
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit breaker - 30 A - 65 V - Medium time delay - Ignition protected - Black I/O - ON/OFF - 1 Pole - Delay 02
Search Keywords: AM1RB3AC07DA502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1R-B3-AC07D-A-50-2
-
Alias/AKA:AM1-B3-A-50-2, AM1S-B3-A-50-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
394
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$30.07
5
$28.13
10
$26.83
25
$26.03
50
$24.91
100
$23.89
250 +
$23.25
Click for Quote
Log in
to unlock special pricing