- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1R-B2-AA97D-A52-75-2
AM1R-B2-AA97D-A52-75-2
Heinemann Electric Canada
Circuit Breaker Hydraulic Magnetic 1Pole 75A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 75A 80VDC
Search Keywords: AM1RB2AA97DA52752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1R-B2-AA97D-A52-75-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:75 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$39.40
5
$37.13
10
$36.57
25
$35.79
50
$35.07
100
$34.62
250 +
$34.41
Click for Quote
Log in
to unlock special pricing