- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1R-A8-AB07D-L-20-4
Heinemann Electric Canada
AM1R-A8-AB07D-L-20-4
Circuit Breaker Hydraulic Magnetic 3Pole 20A 240VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 20A 240VAC
Search Keywords: AM1RA8AB07DL204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1R-A8-AB07D-L-20-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is AM1R-A8-AB07D-L-20-4 RoHS compliant?
Yes, AM1R-A8-AB07D-L-20-4 is RoHS compliant.
What is the lead time for AM1R-A8-AB07D-L-20-4?
The standard lead time for AM1R-A8-AB07D-L-20-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$32.98
5
$30.85
10
$29.43
25
$28.55
50
$27.33
100
$26.21
250 +
$25.51
Click for Quote
Log in
to unlock special pricing