- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1R-A38-AC07D-A-3-7
AM1R-A38-AC07D-A-3-7
Heinemann Electric Canada
Circuit Breaker Hydraulic Magnetic 1Pole 3A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 3A 240VAC
Search Keywords: AM1RA38AC07DA37
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1R-A38-AC07D-A-3-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$34.03
5
$31.84
10
$30.37
25
$29.46
50
$28.20
100
$27.04
250 +
$26.32
Click for Quote
Log in
to unlock special pricing