Image is representational - see mfr. specs

AM1R-A2-AC07D-A52-15-2

Heinemann Electric Canada

Circuit Breaker Hydraulic Magnetic 3Pole 15A 240VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 15A 240VAC
Search Keywords: AM1RA2AC07DA52152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Heinemann Electric Canada
  • Part No:
    AM1R-A2-AC07D-A52-15-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853620
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    3
  • Current Rating:
    15 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
1
$37.55
5
$33.51
10
$33.42
25
$31.57
50
$29.84
100
$29.76
250 +
$28.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!