- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-D3-A-30-2
AM1-D3-A-30-2
Heinemann Electric Canada
The AM1-D3-A-30-2 is a single-pole, 30A hydraulic-magnetic circuit breaker with a series trip configuration rated for up to 25 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AM1-D3-A-30-2 is a single-pole, 30A hydraulic-magnetic circuit breaker with a series trip configuration rated for up to 250VAC or 80VDC.
Search Keywords: AM1D3A302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1-D3-A-30-2
-
Alias/AKA:AM1R-D3-AC07D-A-30-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$40.64
5
$39.29
10
$36.99
25
$34.78
50
$32.68
100
$30.76
250 +
$30.68
Click for Quote
Log in
to unlock special pricing