- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-D3-A-10-3
AM1-D3-A-10-3
Heinemann Electric Canada
Circuit Breaker - Magnetic-Hydraulic - AMR Series - 1 Pole - 10A - 250V - Short Delay - Screw Termination - Chassis, Rear Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic-Hydraulic - AMR Series - 1 Pole - 10A - 250V - Short Delay - Screw Termination - Chassis, Rear Mount.
Search Keywords: AM1D3A103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1-D3-A-10-3
-
Alias/AKA:AM1R-D3-AC07D-A-10-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$28.81
5
$27.06
10
$25.89
25
$25.17
50
$24.17
100
$23.25
250 +
$22.67
Click for Quote
Log in
to unlock special pricing