- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-D3-A-10-2
AM1-D3-A-10-2
Heinemann Electric Canada
Circuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC/80VDC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC/80VDC
Search Keywords: AM1D3A102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1-D3-A-10-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:240,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.