- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-B8-A-80-10
AM1-B8-A-80-10
Heinemann Electric Canada
Circuit Breaker - 1Pole - 80A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1Pole - 80A.
Search Keywords: AM1B8A8010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1-B8-A-80-10
-
Alias/AKA:AM1R-B8-AC97D-A-80-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$35.98
5
$33.91
10
$33.40
25
$32.91
50
$32.03
100
$31.62
250 +
$31.42
Click for Quote
Log in
to unlock special pricing