Image is representational - see manufacturer specifications

Heinemann Electric Canada Authorized Distributor

AM1-B2-A-50-2

Circuit Breaker - 1 Pole - 50A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker - 1 Pole - 50A.
Search Keywords: AM1B2A502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Heinemann Electric Canada
Part No: AM1-B2-A-50-2
Alias/AKA: AM1R-B2-AC07D-A-52-50-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 853620
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AM1-B2-A-50-2 RoHS compliant?
Yes, AM1-B2-A-50-2 is RoHS compliant.
What is the lead time for AM1-B2-A-50-2?
The standard lead time for AM1-B2-A-50-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.09
5
$26.47
10
$26.40
25
$25.69
50
$25.00
100
$24.94
250 +
$24.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!