- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-A8-A-5-20
AM1-A8-A-5-20
Heinemann Electric Canada
Circuit Breaker - 1 Pole - 5A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1 Pole - 5A.
Search Keywords: AM1A8A520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1-A8-A-5-20
-
Alias/AKA:AM1R-A8-AC07D-A-5-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$32.98
5
$30.85
10
$29.43
25
$28.55
50
$27.33
100
$26.21
250 +
$25.51
Click for Quote
Log in
to unlock special pricing