- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-A3-A-60-2
AM1-A3-A-60-2
Heinemann Electric Canada
Circuit Breaker - 1 Pole - 60A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1 Pole - 60A.
Search Keywords: AM1A3A602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1-A3-A-60-2
-
Alias/AKA:AM1R-A3-AC07D-A-60-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$33.80
5
$31.86
10
$31.37
25
$30.92
50
$30.09
100
$29.70
250 +
$29.52
Click for Quote
Log in
to unlock special pricing