- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-A3-A-10-2
AM1-A3-A-10-2
Heinemann Electric Canada
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
Search Keywords: AM1A3A102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1-A3-A-10-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:240,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$29.48
5
$27.58
10
$26.31
25
$25.52
50
$24.43
100
$23.42
250 +
$22.80
Click for Quote
Log in
to unlock special pricing