- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-A2-A-5-2
AM1-A2-A-5-2
Heinemann Electric Canada
Circuit Breaker - 1 Pole - 5A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1 Pole - 5A.
Search Keywords: AM1A2A52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heinemann Electric Canada
-
Part No:AM1-A2-A-5-2
-
Alias/AKA:AM1R-A2-AC07D-A-52-5-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853620
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$37.55
5
$33.51
10
$33.42
25
$31.57
50
$29.84
100
$29.76
250 +
$28.66
Click for Quote
Log in
to unlock special pricing