- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- KLT1C20DC9
KLT1C20DC9
Hasco Relays
Power Relay 9VDC 20A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 9VDC 20A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Search Keywords: KLT1C20DC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hasco Relays
-
Part No:KLT1C20DC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$3.97
25
$3.59
100 +
$1.03
Click for Quote
Log in
to unlock special pricing