- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KLT1C12DC5
KLT1C12DC5
Hasco Relays
Power Relay 5VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Search Keywords: KLT1C12DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hasco Relays
-
Part No:KLT1C12DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:70 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
556
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$10.81
25
$5.81
50
$2.90
100
$2.87
500
$2.72
1,000
$2.59
1,600 +
$2.46
Click for Quote
Log in
to unlock special pricing