- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- HAT903CSAC24
Hasco Relays
HAT903CSAC24
Electromechanical Relay 24VAC 120Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Flange Heavy Duty Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VAC 120Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Flange Heavy Duty Relay
Search Keywords: HAT903CSAC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hasco Relays
-
Part No:HAT903CSAC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:40 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is HAT903CSAC24 RoHS compliant?
Yes, HAT903CSAC24 is RoHS compliant.
What is the lead time for HAT903CSAC24?
The standard lead time for HAT903CSAC24 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$50.60
15
$9.50
25
$6.33
60
$5.85
100
$5.43
250
$5.07
500
$4.95
1,000 +
$4.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT