- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- HAT902CSDC110
HAT902CSDC110
Hasco Relays
Electromechanical Relay 110VDC 13.4KOhm 30ADC/40(NO)/30(NC)AAC SPDT (32.53x27.43x28.21)mm THT Heavy Duty Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 13.4KOhm 30ADC/40(NO)/30(NC)AAC SPDT (32.53x27.43x28.21)mm THT Heavy Duty Relay
Search Keywords: HAT902CSDC110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hasco Relays
-
Part No:HAT902CSDC110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:40 A
-
Mounting:Through Hole
-
Termination Style:Quick Connect/PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$26.18
10
$16.40
25
$7.49
50 +
$6.39
Click for Quote
Log in
to unlock special pricing