- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- CS212DC5
CS212DC5
Hasco Relays
The CS212DC5 is a sensitive, DPDT (2 Form C) electromechanical relay with a 5VDC coil and a 2A maximum switching current.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CS212DC5 is a sensitive, DPDT (2 Form C) electromechanical relay with a 5VDC coil and a 2A maximum switching current.
Search Keywords: CS212DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hasco Relays
-
Part No:CS212DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2.5 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 85 °C
-
Dimension:20 x 12 x 9.8 mm
-
Termination Style:PC Pin
-
Coil Current:30 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
99
can ship 7/10/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
43 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$2.068
250
$1.880
500
$1.410
750
$1.320
1,000 +
$1.290
Click for Quote
Log in
to unlock special pricing