Image is representational - see manufacturer specifications

Hasco Relays Authorized Distributor

BS211DC12

Electromechanical Relay 12VDC 700Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 700Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
Search Keywords: BS211DC12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hasco Relays
Part No: BS211DC12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -25 to 55 °C
Dimension: 15.7 x 11.2 x 10.9 mm
Termination Style: PC Pin
Coil Current: 17 mA
Contact Form: 1 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BS211DC12 RoHS compliant?
Yes, BS211DC12 is RoHS compliant.
What is the lead time for BS211DC12?
The standard lead time for BS211DC12 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 434
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$6.80
40
$3.78
60
$1.94
100
$1.13
250
$1.07
500
$1.02
1,000 +
$0.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!