help desk software
Image is representational - see mfr. specs

BAS111DC6

Hasco Relays

Electromechanical Relay 6VDC 80Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 6VDC 80Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
Search Keywords: BAS111DC6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hasco Relays
  • Part No:
    BAS111DC6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -25 to 55 °C
  • Dimension:
    15.7 x 11.2 x 10.9 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    75 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately You may purchase in-stock quantity up to 50
Minimum Order:
100
Available in less than min:
50
Order Increment:
100
14 Weeks can ship 2/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.309
100
$1.190
125
$1.110
150
$1.050
175 +
$1.000
Click for Quote
Log in to unlock special pricing