Image is representational - see manufacturer specifications

Hasco Relays Authorized Distributor

BAS111DC5

Electromechanical Relay 5VDC 56Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 56Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
Search Keywords: BAS111DC5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hasco Relays
Part No: BAS111DC5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -25 to 55 °C
Dimension: 15.7 x 11.2 x 10.9 mm
Termination Style: PC Pin
Coil Current: 89 mA
Contact Form: 1 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BAS111DC5 RoHS compliant?
Yes, BAS111DC5 is RoHS compliant.
What is the lead time for BAS111DC5?
The standard lead time for BAS111DC5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.97
25
$1.93
50
$1.89
100
$1.85
500
$1.82
1,000 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!