- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 711-12
711-12
Hasco Relays
Reed Relays 12VDC 1KOhm 0.3A SPST-NO (25x7.5x9.75)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reed Relays 12VDC 1KOhm 0.3A SPST-NO (25x7.5x9.75)mm THT Dry
Search Keywords: 71112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hasco Relays
-
Part No:711-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.3 A
-
Maximum Switching Power:10,10 W|VA
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
10
$6.23
25
$3.71
100
$1.50
250
$1.32
500
$1.29
616 +
$1.21
Click for Quote
Log in
to unlock special pricing