- Home ›
- All Products›
- R30-6011502
Description
+
Spacer Round 3.3mm-ID 4.76mm-OD 15mm-LG Brass Nickel
Search Keywords: R306011502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Harwin
-
Part No:R30-6011502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415290000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
200
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
800
$0.9672
1,600
$0.5952
2,400
$0.4712
3,200 +
$0.4618
Click for Quote
Log in
to unlock special pricing