- Home ›
- All Products›
- R30-6010902
Description
+
Spacer Round 3.3mm-ID 4.76mm-OD 9mm-LG Brass Nickel
Search Keywords: R306010902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Harwin
-
Part No:R30-6010902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415290000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
200
$0.8409
400
$0.8388
600
$0.8367
800
$0.8346
1,600
$0.5136
2,400
$0.4066
3,200 +
$0.3985
Click for Quote
Log in
to unlock special pricing