- Home ›
- All Products›
- Fasteners & Hardware ›
- Spacers ›
- Spacers ›
- R30-1012502
Harwin
R30-1012502
Standoffs & Spacers M3 x 25mm HEX SPACER BRASS 5.5mm A/F
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs & Spacers M3 x 25mm HEX SPACER BRASS 5.5mm A/F
Search Keywords: R301012502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Harwin
-
Part No:R30-1012502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415390000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is R30-1012502 RoHS compliant?
Yes, R30-1012502 is RoHS compliant.
What is the lead time for R30-1012502?
The standard lead time for R30-1012502 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
You may purchase all in-stock quantity of 150
Stock lot only:
150
MOQ for In Stock Qty:
163
MOQ for out of Stock Qty:
163
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$0.7581
163
$0.6892
250
$0.6874
500
$0.6857
650
$0.6840
1,300
$0.5130
1,950
$0.4788
2,600 +
$0.4692
Click for Quote
Log in
to unlock special pricing