- Home ›
- All Products›
- R30-1011402
Description
+
Standoffs & Spacers M3 x 14mm HEX SPACER BRASS 5.5mm A/F
Search Keywords: R301011402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Harwin
-
Part No:R30-1011402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415390000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
MOQ for In Stock Qty:
257
MOQ for out of Stock Qty:
257
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
257
$0.4776
300
$0.4764
500
$0.4752
1,000
$0.4740
2,000
$0.3555
3,000
$0.3318
4,000 +
$0.3252
Click for Quote
Log in
to unlock special pricing