- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- P70-5100045
Harwin
P70-5100045
Contact, Connector, SMT, Spring Loaded Pin, Point, 2 A, 4.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact, Connector, SMT, Spring Loaded Pin, Point, 2 A, 4.8 mm
Search Keywords: P705100045
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Harwin |
| Part No: | P70-5100045 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is P70-5100045 RoHS compliant?
Yes, P70-5100045 is RoHS compliant.
What is the lead time for P70-5100045?
The standard lead time for P70-5100045 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
750
$0.9022
1,500
$0.5552
2,250
$0.4395
3,000 +
$0.4307
Click for Quote
Log in
to unlock special pricing