- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- M80-325
Harwin
M80-325
Datamate Mix-Tek Female Straight Solder Power Contact, 12AWG Cable
Accessories Notify Me
RoHS Compliant
Description
+
Datamate Mix-Tek Female Straight Solder Power Contact, 12AWG Cable
Search Keywords: M80325
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Harwin |
| Part No: | M80-325 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is M80-325 RoHS compliant?
Yes, M80-325 is RoHS compliant.
What is the lead time for M80-325?
The standard lead time for M80-325 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
On Order:
500
can ship 12/7/26
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$5.126
10
$4.660
50
$4.180
100
$3.880
250
$3.720
500
$3.540
1,000
$3.270
2,500
$3.160
5,000 +
$3.150
Click for Quote
Log in
to unlock special pricing