- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- G125-MW30150AAL9400
Description
+
1.25MM M on 30AWG 150MM
Search Keywords: G125MW30150AAL9400
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Harwin |
| Part No: | G125-MW30150AAL9400 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is G125-MW30150AAL9400 RoHS compliant?
Yes, G125-MW30150AAL9400 is RoHS compliant.
What is the lead time for G125-MW30150AAL9400?
The standard lead time for G125-MW30150AAL9400 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
8 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$5.05
100
$3.78
150
$3.53
200 +
$3.46
Click for Quote
Log in
to unlock special pricing
Accessories