- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- G125-FW10450AAL9400
Description
+
1.25MM F on 26AWG 450MM
Search Keywords: G125FW10450AAL9400
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Harwin |
| Part No: | G125-FW10450AAL9400 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is G125-FW10450AAL9400 RoHS compliant?
Yes, G125-FW10450AAL9400 is RoHS compliant.
What is the lead time for G125-FW10450AAL9400?
The standard lead time for G125-FW10450AAL9400 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
10
$4.86
50
$3.95
100
$3.77
250
$3.66
500
$3.46
1,000
$3.37
2,500
$3.28
5,000 +
$3.24
Click for Quote
Log in
to unlock special pricing