Image is representational - see manufacturer specifications

Harting

09062486835

Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 09062486835
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Harting
  • Part No:
    09062486835
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    DIN 416123410
  • Gender:
    F3394
  • Body Orientation:
    Straight3390
  • Mounting:
    Through Hole3402
  • Pitch:
    5.08 mm
  • Number of Contacts:
    48
  • Termination Method:
    Solder3409
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 09062486835 RoHS compliant?
No, 09062486835 is not RoHS compliant.
What is the lead time for 09062486835?
The standard lead time for 09062486835 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
9 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$23.14
25
$7.22
50
$6.66
100
$6.30
250
$5.74
500
$5.37
1,000
$5.07
2,500 +
$5.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!