In the ever-evolving electronic component market, Cornell Dubilier can provide an extensive array of solutions, including Aluminum Electrolytic Capacitors, Film Capacitors, Mica Capacitors, Supercapacitors, and more. We empower electronic industry professionals to craft and design modern, high-performing solutions for critical applications such as renewable energy, medical devices, electric veh
Fan Heater w/Thermostat - 400W - 120VAC 60Hz -20CFM - 7.5"x4.0"x5.3"
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
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
LKG FLG-RCPT, 20A 250V, L2-20R, METALLIC
Time Delay & Timing Relays Timer Single Function 5A Contact Delayed SPDT 240VAC 8 Pin Plug...
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel...