ITT Cannon is a leading global manufacturer of connector products serving international customers in aerospace, defense, medical, industrial and transportation end markets. From the invention of rack-and-panel and D-subminiature to the latest fiber-optic, composite and miniaturized connectors, ITT has been synonymous with innovation, reliability, and quality for 100 years. Today ITT Cannon deli
Inductor - 100 mH - ±15% Tolerance - 10A - 420m Ohm DCR - Unshielded - Nonstandard Package - Chassis Mount.
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Conn Terminal Block 16 POS 11.1mm Screw Panel Mount 20A
Connector Terminal Block - 20 A - 12 Positions - 11.1 mm - Screw Panel Mount.
Power Line Filter General Purpose 0Hz to 60Hz 25A 440VAC Quick Connect Flange Mount
Connector Terminal Block - 20 A - 8 Positions - 11.1 mm - Screw Panel Mount.