- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- SDC246U31BK
SDC246U31BK
Hammond Manufacturing
Black Steel Wall Mount Rack Cabinet
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Steel Wall Mount Rack Cabinet
Search Keywords: SDC246U31BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:SDC246U31BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398095573
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):610 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$412.11
3
$406.39
5 +
$400.82
Click for Quote
Log in
to unlock special pricing