- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RMCV190713BK1
RMCV190713BK1
Hammond Manufacturing
rack mount vented cabinet
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
rack mount vented cabinet
Search Keywords: RMCV190713BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RMCV190713BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398034065
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):432 mm
-
Mounting:Rack Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
86
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$207.63
5
$174.34
10
$171.76
20
$171.33
50
$170.90
100 +
$170.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT