- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RM2U1918VBK
Hammond Manufacturing
RM2U1918VBK
3.5x16.6x18 Enclosure - Vented - 2U Rack Mount Flanges
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
3.5x16.6x18 Enclosure - Vented - 2U Rack Mount Flanges
Search Keywords: RM2U1918VBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RM2U1918VBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398001824
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black
-
Product Width (Metric):422 mm
-
Mounting:Rack Mount
-
Category:Enclosure
Frequently Asked Questions
Is RM2U1918VBK RoHS compliant?
Yes, RM2U1918VBK is RoHS compliant.
What is the lead time for RM2U1918VBK?
The standard lead time for RM2U1918VBK is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
79
can ship
4 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$275.13
3
$272.45
5
$237.75
10
$237.15
20 +
$236.56
Click for Quote
Log in
to unlock special pricing