- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RM2U18BRKT
Hammond Manufacturing
RM2U18BRKT
Rear Bracket for 2U 18" Deep Enclosure
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Rear Bracket for 2U 18" Deep Enclosure
Search Keywords: RM2U18BRKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RM2U18BRKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398001817
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RM2U18BRKT RoHS compliant?
Yes, RM2U18BRKT is RoHS compliant.
What is the lead time for RM2U18BRKT?
The standard lead time for RM2U18BRKT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$65.50
5
$58.45
10
$56.70
25
$54.27
50
$52.04
100
$50.65
250 +
$49.99
Click for Quote
Log in
to unlock special pricing