- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RL6685BK
Hammond Manufacturing
RL6685BK
Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Search Keywords: RL6685BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RL6685BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040632
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):150 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is RL6685BK RoHS compliant?
Yes, RL6685BK is RoHS compliant.
What is the lead time for RL6685BK?
The standard lead time for RL6685BK is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$16.53
25
$14.98
50
$14.31
100
$13.70
250
$13.14
500
$12.79
1,000 +
$12.62
Click for Quote
Log in
to unlock special pricing