- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RL6555BK
Hammond Manufacturing
RL6555BK
Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RL6555BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040625
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):125 mm
-
Mounting:Wall Mount
-
Category:Enclosure