- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RL6465-FBK
RL6465-FBK
Hammond Manufacturing
Black Acrylonitrile Butadiene Styrene Flange Mount Project Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Acrylonitrile Butadiene Styrene Flange Mount Project Enclosure
Search Keywords: RL6465FBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RL6465-FBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040624
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):100 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
450
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$10.14
25
$9.19
50
$8.78
100
$8.52
250
$8.05
500
$7.84
1,000 +
$7.74
Click for Quote
Log in
to unlock special pricing