- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RL6335-FBK
RL6335-FBK
Hammond Manufacturing
Black Acrylonitrile Butadiene Styrene Flange Mount Project Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Acrylonitrile Butadiene Styrene Flange Mount Project Enclosure
Search Keywords: RL6335FBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RL6335-FBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040616
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):100 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
77
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$7.79
25
$6.33
50
$6.31
100
$6.04
250
$5.55
500
$5.53
1,000
$5.40
2,500 +
$5.19
Click for Quote
Log in
to unlock special pricing