- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RL6215BK
RL6215BK
Hammond Manufacturing
Translucent Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Translucent Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Search Keywords: RL6215BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RL6215BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003589
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Translucent Black
-
Product Width (Metric):80 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Manufacturer Stock:
580
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$3.53
50
$3.41
100
$3.38
250
$3.35
500
$3.34
1,000
$3.33
2,500
$3.32
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing