- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RL6165BK
Hammond Manufacturing
RL6165BK
Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hammond Manufacturing |
| Part No: | RL6165BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 62398040654 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Material: | Acrylonitrile Butadiene Styrene |
| Body Color: | Black |
| Product Width (Metric): | 65 mm |
| Mounting: | Wall Mount |
| Category: | Enclosure |