- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RL6165
Hammond Manufacturing
RL6165
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Search Keywords: RL6165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RL6165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040653
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Light Gray
-
Product Width (Metric):65 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is RL6165 RoHS compliant?
Yes, RL6165 is RoHS compliant.
What is the lead time for RL6165?
The standard lead time for RL6165 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
235
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$4.25
50
$3.45
100
$3.44
250
$3.20
500
$3.03
1,000
$3.02
2,500
$2.87
5,000 +
$2.83
Click for Quote
Log in
to unlock special pricing