- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RL6055BK
RL6055BK
Hammond Manufacturing
Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Search Keywords: RL6055BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RL6055BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398040607
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):105 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
318
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.58
25
$7.78
50
$7.76
100
$7.43
250
$6.82
500
$6.80
1,000
$6.64
2,500 +
$6.38
Click for Quote
Log in
to unlock special pricing