- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- REFK1903531BK1
REFK1903531BK1
Hammond Manufacturing
rack - economy knockdown
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
rack - economy knockdown
Search Keywords: REFK1903531BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:REFK1903531BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398032625
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):542 mm
-
Mounting:DIN Rail
-
Category:Rack
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
RECOMMENDED REPLACEMENT
RCK20U32BK
VIEW PRODUCT