- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RB-WR4
RB-WR4
Hammond Manufacturing
4U 6D RACK BASICS WALL RACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4U 6D RACK BASICS WALL RACK
Search Keywords: RBWR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RB-WR4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398077799
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):492 mm
-
Mounting:Wall Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
144
can ship
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$72.41
5
$64.62
10
$62.69
25
$57.53
50
$57.39
100
$56.00
250 +
$53.85
Click for Quote
Log in
to unlock special pricing