- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- RB-WR2
RB-WR2
Hammond Manufacturing
2U 6D RACK BASICS WALL RACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2U 6D RACK BASICS WALL RACK
Search Keywords: RBWR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:RB-WR2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398077795
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):492 mm
-
Mounting:Wall Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
254
can ship
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$51.72
5
$46.15
10
$44.78
25
$43.48
50
$41.10
100
$40.00
250 +
$39.47
Click for Quote
Log in
to unlock special pricing